G6A-234P-ST27-US-DC48

Omron Electronics
653-G6A234PST27UD48
G6A-234P-ST27-US-DC48

Mfr.:

Description:
Low Signal Relays - PCB Low Signal Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$11.83 $5,915.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Low Profile Relays
Miniature
48 VDC
2 Form C (DPDT-NO, NC)
Non-Latching
200 mW
Solder Pin
G6A
Brand: Omron Electronics
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G6A234PST27UD48 G6A-234P-ST27-USDC48 G6A234PST27USDC48BYOMR G6A234PST27USDC48
Unit Weight: 3.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536419090
CAHTS:
8536490010
USHTS:
8536410020
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

Low Signal Relay: G6A

Omron Electronics Low Signal Relay G6A is a low-profile design allows use in 12.70mm PC board rack.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.