G6A-234P-ST15-US-DC9

Omron Electronics
653-G6A234PST15USDC9
G6A-234P-ST15-US-DC9

Mfr.:

Description:
Low Signal Relays - PCB ThruHole Sealed 1A DPDT 9VDC 150mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.77 $7.77
$7.44 $74.40
$6.31 $157.75
$5.82 $582.00
$5.17 $1,292.50
$4.85 $2,425.00
$4.53 $4,530.00
$4.36 $10,900.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Low Signal Relays
Miniature
9 VDC
2 Form C (DPDT-NO, NC)
600 mA, 1 A, 2 A
1 A
2 A
16.7 mA
Non-Latching
150 mW
Solder Pin
G6A
Brand: Omron Electronics
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 374975 G6A234PST15USDC9
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Low Signal Relay: G6A

Omron Electronics Low Signal Relay G6A is a low-profile design allows use in 12.70mm PC board rack.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.