G6A-234P-ST15-US-DC24

Omron Electronics
653-G6A234PST15USD24
G6A-234P-ST15-US-DC24

Mfr.:

Description:
Low Signal Relays - PCB ThruHole Sealed 1A DPDT 24VDC 150mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.84 $9.84
$9.72 $97.20
$7.70 $1,925.00
$7.51 $3,755.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Low Signal Relays
Miniature
24 VDC
2 Form C (DPDT-NO, NC)
600 mA, 1 A, 2 A
1 A
2 A
6.3 mA
Non-Latching
150 mW
Solder Pin
G6A
Brand: Omron Electronics
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G6A234PST15USDC24
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Low Signal Relay: G6A

Omron Electronics Low Signal Relay G6A is a low-profile design allows use in 12.70mm PC board rack.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.