G5Q-1A-HR-HA-VH DC12

Omron Electronics
653-G5Q-1AHRHAVHDC12
G5Q-1A-HR-HA-VH DC12

Mfr.:

Description:
General Purpose Relays HIGH INRUSH 10A PCB RELAY

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 860

Stock:
860 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.47 $2.47
$2.39 $23.90
$2.34 $58.50
$2.28 $114.00
$2.21 $221.00
$2.20 $550.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
12 VDC
1 Form A (SPST)
10 A
Solder Pin
PCB Mount
Latching
320 Ohms
37.5 mA
Silver Alloy
G5Q-HR
20 mm
10.3 mm
15.8 mm
Tray
Brand: Omron Electronics
Power Consumption: 450 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G5Q-1A-HR-HA-VH-DC12 G5Q1AHRHAVHDC12BYOMZ
Unit Weight: 6.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G5Q-HR PCB Power Relays

Omron Electronics G5Q-HR PCB Power Relays are equipped with single stable type and latching types to reduce standby power. These relays are compatible with various capacitive loads and lamp loads for single stable and latching types. The G5Q-HR power relays feature high inrush current resistance of over 100A in a compact package. These relays comply with TV-8, E-ballast, and IEC60669-1 high inrush standards. The G5Q-HR power relays are used to output control systems, home appliances, lighting control, building automation, and FA I/O modules.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.