EE-SX1320

Omron Electronics
653-EESX1320
EE-SX1320

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output SMT, 2mm Transmissive Photo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65,356

Stock:
65,356 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.917 $0.92
$0.908 $9.08
$0.876 $87.60
Full Reel (Order in multiples of 2000)
$0.794 $1,588.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
REACH - SVHC:
Aperture Width: 0.3 mm
Brand: Omron Electronics
Collector- Emitter Voltage VCEO Max: 12 V
Fall Time: 26 us
If - Forward Current: 5 mA
Maximum Collector Current: 20 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Phototransistor
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 75 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Rise Time: 19 us
Sensing Distance: 2 mm
Sensing Method: Transmissive, Slotted
Series: EE-SX1320
Slot Width: 2 mm
Factory Pack Quantity: 2000
Subcategory: Optical Switches
Wavelength: 940 nm
Part # Aliases: EESX1320
Unit Weight: 233.750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
TARIC:
8541409090
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

Optical Sensors

Omron Electronics Optical Sensors utilize a silicon potting structure on the LEDs that are inside the photomicrosensors. This design reduces any mechanical stress applied to the LED and strengthens the physical integrity of the LED chip. The construction also produces an LED that maintains higher brightness for a longer period of time. Omron Electronics offers a wide range of non-amplified photomicrosensor products, giving engineers the choice of reflective or transmissive types with different configurations, mounting styles, sensing distances, and slot widths.