E8Y-L5Y-R

Omron Electronics
653-E8Y-L5Y-R
E8Y-L5Y-R

Mfr.:

Description:
Pressure Sensors - Industrial Micropressure Sensor Display

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$557.04 $557.04
$543.27 $2,716.35
$532.37 $5,323.70
$532.33 $13,308.25
50 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Pressure Sensors - Industrial
RoHS:  
Micropressure Sensors
0 Pa to 5 kPa
Differential
Digital
Panel Mount
30 VDC
12 VDC to 24 VDC
Brand: Omron Electronics
Height: 30 mm
IP Rating: IP40
Length: 31 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Operating Supply Current: 50 mA
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: E8Y-L
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 24 VDC
Supply Voltage - Min: 12 VDC
Width: 29.8 mm
Part # Aliases: E8YL5YR
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026204000
TARIC:
9026202000
ECCN:
EAR99

E8Y-L Micropressure Sensors with Digital Display

Omron Electronics E8Y-L Micropressure Sensors with Digital Display are compact digital pressure sensors designed to save space and provide clear on-site monitoring. The Omron E8Y-L features a compact design (31mm x 30mm x 30mm) and an easy-to-read red LED indicator. These micropressure sensors include analog current output models and pressure port Rc (PT) 1/8 models. These EN- and UL-approved sensors are designed for semiconductor manufacturing equipment and factory automation applications.