D6F-10A7D-000-0

Omron Electronics
653-D6F-10A7D-000-0
D6F-10A7D-000-0

Mfr.:

Description:
Flow Sensors MEMS FLOW SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$272.26 $272.26
$246.46 $1,232.30
$246.45 $2,464.50
$245.21 $12,260.50
100 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Flow Sensors
RoHS:  
MEMS Flow Sensor
Air
0 L/min to 10 L/min
5 %
3 V to 3.6 V
13 mm
Polyphenylene Sulfide (PPS)
Brand: Omron Electronics
Connection Method: 4-pin Connector
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Output Type: Digital
Pressure Port: Port
Product Type: Flow Sensors
Series: D6F
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 3.6 VDC
Supply Voltage - Min: 3 VDC
Part # Aliases: D6F10A7D0000
Unit Weight: 46.050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9026802000
ECCN:
EAR99

Omron Electronics MEMS Flow Sensor: D6F-V03A1

Compact, highly efficient, dust-separating flow sensor featuring MEMs technology.

D6F Series MEMS Flow Sensors

Omron Electronics D6F MEMS Flow Sensors and Velocity Sensors are compact, highly reliable sensors with a unique cyclone flow structure that diverts particulate from the sensor element. As an alternative to differential pressure sensing or for detecting clogged filters, the D6F series is available in PCB-mounted, flange-mount, and connector models. The D6F-P 0.1 LPM version MEMS Flow Sensor is targeted at ultra low-flow applications and measures up to 200 LPM with a bypass set-up.