D6F-02L7-000

Omron Electronics
653-D6F-02L7-000
D6F-02L7-000

Mfr.:

Description:
Flow Sensors MEMS Micro-Flow Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$316.23 $316.23
$308.30 $3,083.00
$298.81 $7,470.25

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Flow Sensors
RoHS:  
Micro-Flow Sensor
LP Gas
0 L/min to 2 L/min
3 %
1 V to 5 V
10.8 V to 26.4 V
Brand: Omron Electronics
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Flow Sensors
Series: D6F
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 26.4 V
Supply Voltage - Min: 10.8 V
Part # Aliases: 682565 D6F02L7000
Unit Weight: 35.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026802000
ECCN:
EAR99

D6F Gas Mass Flow Sensors

Omron Electronics D6F Gas Mass Flow Sensors are designed for high-accuracy mass flow sensing with MEMS technology for natural gas and propane applications. These sensors can sense most non-corrosive gases, including oxygen, nitrogen, N2O, Heli-Ox, helium, CO2, and Argon gas. Omron Electronic D6F gas mass flow sensors are ideal for respiratory equipment, laboratory apparatus, combustion control, HVAC air volume control, fuel cells, and gas testing equipment.

Omron Electronics MEMS Flow Sensor: D6F-V03A1

Compact, highly efficient, dust-separating flow sensor featuring MEMs technology.

D6F Series MEMS Flow Sensors

Omron Electronics D6F MEMS Flow Sensors and Velocity Sensors are compact, highly reliable sensors with a unique cyclone flow structure that diverts particulate from the sensor element. As an alternative to differential pressure sensing or for detecting clogged filters, the D6F series is available in PCB-mounted, flange-mount, and connector models. The D6F-P 0.1 LPM version MEMS Flow Sensor is targeted at ultra low-flow applications and measures up to 200 LPM with a bypass set-up.