D2FW-G271M

Omron Electronics
653-D2FW-G271M
D2FW-G271M

Mfr.:

Description:
Basic / Snap Action Switches LEAF LEVER SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105
Can Dispatch Immediately
On Order:
140
Expected 14/4/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$16.85 $16.85
$16.64 $166.40
$12.41 $248.20
$12.04 $722.40
$11.79 $1,179.00
$11.48 $2,984.80
$8.48 $3,392.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
D2FW-G
Ultra Subminiature
SPDT
ON - (OFF), OFF - (ON)
Lever
1 A
30 VDC
2.5 N
Wire Lead
Chassis Mount
IP40
Actuator Style: Lever
Brand: Omron Electronics
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 20
Subcategory: Switches
Part # Aliases: D2FW0053F D2FWG271M1 365720 D2FWG271MD
Unit Weight: 10.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

D2FW-G M4 Mounting Sealed Basic Switches

Omron Electronics D2FW-G M4 Mounting Sealed Basic Switches are easy-to-mount, single-screw (M4) switches that can be used in harsh environments. These switches use molded lead wires with lead-free connections as well as a fixed leaf lever design for IP67-rated protection in tough environments. Available models include those with 1A and 0.1A resistive loads, but all are rated for 30VDC voltage. Within the D2FW-G series are three different contact form options and two leaf lever types, each with gold alloy and silver alloy contact variations. These 10.4g Omron switches feature a -40°C to +85°C ambient operating temperature range and a 300,000 minimum operation lifecycle.