D2AW-R5-EL063MP

Omron Electronics
653-D2AW-R5-EL063MP
D2AW-R5-EL063MP

Mfr.:

Description:
Basic / Snap Action Switches Basic Switch with Integrated r

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.54 $9.54
$7.65 $76.50
$7.26 $145.20
$7.06 $423.60
$6.12 $612.00
$5.73 $1,489.80
$5.43 $2,715.00
$5.42 $5,420.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
D2AW-R
Ultra Subminiature Basic Switch
SPST-NO
ON - OFF
Lever
5 VDC to 14 VDC
2 N
Wire Lead
PCB Mount
IP67
Brand: Omron Electronics
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Power Rating: 500 mW (1/2 W)
Product: Basic Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 20
Subcategory: Switches
Part # Aliases: D2AWR5EL063MP
Unit Weight: 4.124 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
TARIC:
8536508099
ECCN:
EAR99

D2AW-R Sealed Ultra-Subminiature Basic Switches

Omron Electronics D2AW-R Sealed Ultra-Subminiature Basic Switches are long-stroke sealed switches without levers and with two chip resistors. These basic switches are integrated with resistors and provide different output signals by four detecting modes: OFF, ON, short-circuit, and disconnection. The D2AW-R basic switches feature quiet operation, and a sliding contact construction achieves high contact reliability and quiet operating sound. These basic switches come with molded lead wire models and integrated resistors are added to D2AW-R switches. This makes the switch ideal for places subject to water spray or excessive dust. The D2AW-R switches can detect irregular conditions such as wire disconnection and switch failure. These basic switches are ideal for alarming/security devices, smart meter cover, anti-theft device cover, safety boxes, automatic locking systems, and failure diagnosis.