D2AW-R1-EL003MP

Omron Electronics
653-D2AW-R1-EL003MP
D2AW-R1-EL003MP

Mfr.:

Description:
Basic / Snap Action Switches Basic Switch with Integrated r

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.27 $9.27
$7.42 $74.20
$7.05 $141.00
$6.87 $343.50
$5.94 $594.00
$5.56 $1,112.00
$5.28 $2,640.00
$5.25 $5,250.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
D2AW-R
Ultra Subminiature Basic Switch
SPST-NO
ON - OFF
Plunger, Pin
5 VDC to 14 VDC
1 N
Wire Lead
PCB Mount
IP67
Brand: Omron Electronics
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Power Rating: 500 mW (1/2 W)
Product: Basic Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: D2AWR1EL003MP
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
TARIC:
8536508099
ECCN:
EAR99

D2AW-R Sealed Ultra-Subminiature Basic Switches

Omron Electronics D2AW-R Sealed Ultra-Subminiature Basic Switches are long-stroke sealed switches without levers and with two chip resistors. These basic switches are integrated with resistors and provide different output signals by four detecting modes: OFF, ON, short-circuit, and disconnection. The D2AW-R basic switches feature quiet operation, and a sliding contact construction achieves high contact reliability and quiet operating sound. These basic switches come with molded lead wire models and integrated resistors are added to D2AW-R switches. This makes the switch ideal for places subject to water spray or excessive dust. The D2AW-R switches can detect irregular conditions such as wire disconnection and switch failure. These basic switches are ideal for alarming/security devices, smart meter cover, anti-theft device cover, safety boxes, automatic locking systems, and failure diagnosis.