V440-AM0

Omron Automation and Safety
653-V440-AM0
V440-AM0

Mfr.:

Description:
Modules Accessories KIT, BRKT,1/4-20 MNT FOR V440

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$225.26 $225.26
$179.74 $1,797.40
$172.25 $4,306.25
$168.68 $8,434.00
100 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Modules Accessories
Mounting Block Kit
Brand: Omron Automation and Safety
Dimensions: 38.1 mm x 50 mm x 6.4 mm
Packaging: Bulk
Product Type: Modules Accessories
Series: V440-F
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7616995160
ECCN:
EAR99

F440-F 5MP C-Mount Smart Cameras

OMRON F440-F 5MP C-Mount Smart Cameras with AutoVISION 5.3.0 user interface are highly configurable smart cameras with 35 frame-per-second (fps). These cameras are pin-compatible with the MicroHAWK F430-F smart cameras. The F440-F cameras feature higher fps using pixel binning and Region Of Interest (ROI) modes and Power over Ethernet (PoE) or direct 24V. These cameras support digital I/O, RS-232, Ethernet TCP/IP, EtherNet/IP™, and PROFINET communications. The F440-F cameras can be optimized for virtually any machine vision application using the C-mount lens, external lighting options, and 5MP sensor. These smart cameras are used in cap presence, liquid level detection, OCR and OCV label verification, box count inspection, counting, and product serialization and component applications.

V440-F C-Mount/Fixed-Mount Code Readers

Omron V440-F C-Mount/Fixed-Mount Code Readers feature a high-power, dual-core processor, advanced functionality, and the ability to read up to 400 codes simultaneously. These versatile industrial code readers offer the mounting flexibility of a C-mount vision sensor, enabling short-, medium-, and long-distance as well as wide-area configurations. These compact, cost-effective devices have a WebLink 3.0 user interface and a configurable reader with a 36FPS image acquisition and 5MP global shutter sensor. The V440-F series features an M12 I/O connector that is pin-compatible with MicroHAWK V430-F readers, ensuring an easy upgrade with the same 24VDC power and wiring accessories. Omron V440-F C-Mount/Fixed-Mount Code Readers are ideal for use in automotive assembly, robotic work cells, food and beverage, pharmaceutical, and manufacturing applications.