S8V-CP0824

Omron Automation and Safety
653-S8V-CP0824
S8V-CP0824

Mfr.:

Description:
Circuit Breakers DC-Circuit Protector, 8 output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$647.53 $647.53
$622.46 $3,112.30
$585.30 $5,853.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Circuit Breakers
S8V-CP
Circuit Breaker
Electronic
10 A
24 VDC
8 Pole
Pushbutton
- 25 C
+ 70 C
Non-Illuminated
Brand: Omron Automation and Safety
Height: 131 mm
Length: 122.5 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Push In
Voltage Rating: 24 VDC
Width: 42 mm
Part # Aliases: S8VCP0824
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

S8V-CP DC Circuit Protection

Omron Industrial Automation S8V-CP DC Circuit Protection offers a 24VDC input voltage rating, 10A maximum output current per output, and 10mA leakage current. This series combines multiple circuit protectors into a compact DIN-rail body and is available in 4- or 8-channel output models. Omron Industrial S8V-CP features 3-step LED indicators to easily identify channel status and address challenges from overloads and short circuits that affect multiple circuits on a power supply. Omron S8V-CP DC Circuit Protection is ideal for switchgear panels, panel boards, motor control centers, and machine tool control panels.