H5CC-AU

Omron Automation and Safety
653-H5CC-AU
H5CC-AU

Mfr.:

Description:
Timers Timer,Screw,Con,100-240 AC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$803.23 $803.23
$767.67 $7,676.70

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Timers
Digital Timers
100 VAC to 240 VAC
7-Segment LCD
0.01 %, 0.05 %
Brand: Omron Automation and Safety
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Product Type: Timers
Series: H5CC
Factory Pack Quantity: 1
Subcategory: Timers
Termination Style: Screw
Part # Aliases: H5CCAU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
ECCN:
EAR99