E3NX-CA8

Omron Automation and Safety
653-E3NX-CA8
E3NX-CA8

Mfr.:

Description:
Fibre Optic Sensors ClrFbr,PNP,1 Out,WirSavConn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$587.97 $587.97
$502.30 $2,511.50

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Fibre Optic Sensors
RoHS:  
Light
420 nm to 700 nm
PNP
Brand: Omron Automation and Safety
Light Source: LED
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail
Operating Supply Voltage: 10 V to 30 V
Product Type: Fiber Optic Sensors
Response Time: 1 ms
Series: E3NX-CA
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 10 V
Type: Fiber Amplifier
Part # Aliases: E3NXCA8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99

E3NX-CA Color Fiber Amplifier Units

Omron Industrial Automation E3NX-CA Color Fiber Amplifier Units provide reliable color mark detection for standard and challenging applications. The units ensure color mark detection on any packaging, including glossy materials. The series can detect subtle color differences and offer stability even when lots change. The high-luminance white LED and smart noise reduction technology work together to increase the light intensity and reduce the amount of noise. The detected red, green, and blue (RGB) data can be displayed on the unit, and this information can be transferred to the host in real-time. Omron Industrial Automation E3NX-CA Color Fiber Amplifier Units feature smart tuning settings and allow automatic setting of light intensity and threshold.