E3NC-LH03 2M

Omron Automation and Safety
653-E3NC-LH032M
E3NC-LH03 2M

Mfr.:

Description:
Photoelectric Sensors Retro rflctv spot 8m, 2m cbl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$506.63 $506.63
$506.61 $2,533.05

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
Retroreflective
8 m
Red LED
Separated
Pre-Cable
2 m
- 10 C
+ 50 C
Brand: Omron Automation and Safety
Height: 25 mm
IP Rating: IP67
Length: 36 mm
Product Type: Photoelectric Sensors
Series: E3NC-L
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 12.4 mm
Part # Aliases: E3NCLH032M
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99