E32-D61

Omron Automation and Safety
653-E32-D61
E32-D61

Mfr.:

Description:
Fibre Optic Sensors M6 DIFF CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$510.45 $510.45
$510.44 $2,552.20

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Fibre Optic Sensors
RoHS:  
Light
45.72 mm
Brand: Omron Automation and Safety
Features: Set-Mode blinking light source aids alignment
Mounting Style: Through Hole
Product Type: Fiber Optic Sensors
Series: E32
Factory Pack Quantity: 1
Subcategory: Sensors
Type: Fiber Optic Cables
Part # Aliases: 4594071 E32D61
Unit Weight: 246.844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544700000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99