E2EC-C1R5D2

Omron Automation and Safety
653-E2EC-C1R5D2
E2EC-C1R5D2

Mfr.:

Description:
Proximity Sensors - Industrial PROX 5.4mm In-line A mp DC2W-NC

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$338.65 $338.65
$321.70 $1,608.50
$313.67 $3,136.70
$296.18 $7,404.50
$296.13 $14,806.50
100 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Proximity Sensors - Industrial
RoHS:  
Inductive
1.5 mm
NC
Cable Mount
Pre-Cable
10 VDC
30 VDC
E2EC
Brand: Omron Automation and Safety
Housing Material: Brass
IP Rating: IP67
Maximum Frequency: 1.5 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E2ECC1R5D2
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
BRHTS:
85365090
ECCN:
EAR99