A-20GQ-B7-K

Omron Automation and Safety
653-A20GQ-B7
A-20GQ-B7-K

Mfr.:

Description:
Basic / Snap Action Switches Panel Plungr 625g OF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$44.87 $44.87
$37.14 $371.40
$34.44 $861.00
$31.96 $1,598.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
REACH - SVHC:
A
General Purpose
SPDT
ON - (OFF), OFF - (ON)
Plunger
20 A
250 VAC
30 VDC
3.92 N to 6.13 N
Screw
Chassis Mount
IP00
Actuator Style: Plunger
Brand: Omron Automation and Safety
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: A20GQB7KNC A20GQ-B7-K A20GQB7K
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

A Series General-Purpose Basic Switches

Omron Industrial Automation A Series General-Purpose Basic Switches are high-capacity switches capable of handling 20A loads with large inrush currents. Omron Industrial Automation A Series General-Purpose Basic Switches are the same shape as Z Series switches except in pin plunger position, but the A Series endures inrush currents as large as 75A. These 250VAC-rated single-pole, double-throw (SPDT) switches are IP00-rated and ideal for a variety of industrial automation and control applications.