P9M-212122

OTTO
999-P9M-212122
P9M-212122

Mfr.:

Description:
Pushbutton Switches Sealed Dome Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$28.27 $28.27
$24.46 $244.60
$23.37 $584.25
$22.13 $1,106.50
$21.29 $2,129.00
$19.92 $4,980.00
$18.95 $9,475.00

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
P9M
Heavy Duty Switches
Sealed
Non-Illuminated
SPST-NO
Panel Mount
OFF - ON
Round
3 A, 4 A
12 VDC, 48 VDC
115 VAC
IP68S
Solder Terminal
Black
Gold
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99