SC10036

OSEPP Electronics
375-SC10036
SC10036

Mfr.:

Description:
Solar Panels & Solar Cells Monocrystalline Solar Cell, 100mA, 3.6V

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.69 $10.69

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: Solar Panels & Solar Cells
RoHS:  
Brand: OSEPP Electronics
Packaging: Bulk
Product: Powers
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 12
Subcategory: Power
Type: Solar Cell
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8541430000
USHTS:
8541430080
JPHTS:
854143000
KRHTS:
8541430000
TARIC:
8541430000
BRHTS:
85414300
ECCN:
EAR99

FEATURED PRODUCTS
OSEPP ELECTRONICS