IPS-2042FX-SS-SC

ORing
354-IPS2042FXSSSC
IPS-2042FX-SS-SC

Mfr.:

Description:
Managed Ethernet Switches 6-port Lite-managed PoE switch; 4FE/PSE + 2FX (SM 30km, SC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,036.94 $1,036.94

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Managed Ethernet Switches
4 x RJ45, 2 x Fiber Optic
10 Mb/s, 100 Mb/s
Ethernet, Fiber Optic
48 V
48 V
- 40 C
+ 70 C
7 W
54.2 mm x 106.1 mm x 145.4 mm
Brand: ORing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Managed Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
ECCN:
5A991.c.10