NRF54L15-CAAA-R7

Nordic Semiconductor
949-NRF54L15-CAAA-R7
NRF54L15-CAAA-R7

Mfr.:

Description:
RF System on a Chip - SoC Wireless SOC, ultra low power 2.4GHz radio + MCU, 1.5MB NVM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,265

Stock:
1,265
Can Dispatch Immediately
On Order:
1,500
Expected 10/7/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.68 $4.68
Full Reel (Order in multiples of 1500)
$4.68 $7,020.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$3.04
Min:
1

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
Reel
Cut Tape
Brand: Nordic Semiconductor
Product Type: RF System on a Chip - SoC
Series: NRF54L15
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C

nRF54L BLUETOOTH® Low Energy Systems-on-Chip

Nordic Semiconductor nRF54L BLUETOOTH® Low Energy Systems-on-Chip (SoC) module features a 2.4GHz radio that offers up to +8dBm Tx power in 1dB increments and -98dBm Rx sensitivity for 1Mbit/s BLUETOOTH LE. This SoC supports all BLUETOOTH 5.4 features, BLUETOOTH Mesh, Thread, and Matter, and features the flexibility to accept the results of some BLUETOOTH specification updates. The nRF54L15 series offers hardware architecture fabricated using TSMC's 22ULL® process technology. With an Arm® Cortex®-M33 processor running at 128MHz, this processor provides double the processing power of its predecessor, the nRF52840 series, while lowering power consumption. Nordic Semiconductor nRF54L SoC is ideal for various environments, including medical/healthcare, smart home, industrial IoT, gaming controllers, and other IoT applications.