RIOT-002A

Nisshinbo
848-RIOT-002A
RIOT-002A

Mfr.:

Description:
Multiple Function Sensor Modules Environment Sensing Board

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$214.03 $214.03
$213.55 $2,135.50
$213.53 $5,338.25
100 Quote

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Multiple Function Sensor Modules
RoHS:  
Environmental Sensor Modules
Humidity, Temperature, Pressure
Brand: Nisshinbo
Packaging: Bulk
Product Type: Multiple Function Sensor Modules
Series: RIOT-002
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

RIOT-002 Environment Sensing Board

Nisshinbo RIOT-002 Environment Sensing Board can send temperature, humidity, atmospheric pressure, illuminance, and 3-axis acceleration sensor data via BLUETOOTH® Low Energy (BLE). Equipped with power management ICs for energy harvesters, ultra-low current consumption ICs and a real-time clock IC, this board achieves independent power generation and prolonged battery operating time, all of which IoT edge devices require. It makes it easy to develop IoT edge devices, contributes to shortening the construction period of those devices, and applies to environment data loggers, electronic shelf tags, etc.