MUSES8921GRAE4S

Nisshinbo
848-MUSES8921GRAE4S
MUSES8921GRAE4S

Mfr.:

Description:
Operational Amplifiers - Op Amps High Quality Sound, J-FET Input Dual Operational Amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 20/2/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.49 $10.49
$8.05 $80.50
$7.49 $187.25
$6.59 $659.00
$6.26 $1,565.00
$5.62 $2,810.00
$4.73 $4,730.00
$4.52 $6,780.00

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
11 MHz
25 V/us
800 uV
5 pA
9 mA
80 dB
8 nV/sqrt Hz
DFN-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MUSES8921
Brand: Nisshinbo
Input Type: Differential
Ios - Input Offset Current: 2 pA
Maximum Dual Supply Voltage: 17 V
Minimum Dual Supply Voltage: 3.5 V
Product: Operational Amplifier
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 14 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

MUSES8921 Operational Amplifiers

Nisshinbo MUSES8921 Operational Amplifiers are high-quality sound, J-FET input, dual operational amplifiers that are optimized for high-end audio, professional audio, and portable audio applications. These op-amps feature high-quality sound, low input bias current, low noise, low distortion, and high slew-rate. The MUSES8921 operational amplifiers are more suitable for I/V converters, pre-amplifiers, active filters, headphone amplifiers, and line amplifiers.