MUSES8921ANAE2S

Nisshinbo
848-MUSES8921ANAE2S
MUSES8921ANAE2S

Mfr.:

Description:
Operational Amplifiers - Op Amps High Quality Sound, J-FET Input Dual Operational Amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.79 $9.79
$7.28 $72.80
$6.78 $169.50
$5.96 $596.00
$5.66 $1,415.00
$5.07 $2,535.00
$4.28 $4,280.00
$4.10 $8,200.00

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
11 MHz
25 V/us
800 uV
5 pA
9 mA
80 dB
8 nV/sqrt Hz
EMP-8-AN
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MUSES8921
Brand: Nisshinbo
Input Type: Differential
Ios - Input Offset Current: 2 pA
Maximum Dual Supply Voltage: 17 V
Minimum Dual Supply Voltage: 3.5 V
Product: Operational Amplifier
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 14 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

MUSES8921 Operational Amplifiers

Nisshinbo MUSES8921 Operational Amplifiers are high-quality sound, J-FET input, dual operational amplifiers that are optimized for high-end audio, professional audio, and portable audio applications. These op-amps feature high-quality sound, low input bias current, low noise, low distortion, and high slew-rate. The MUSES8921 operational amplifiers are more suitable for I/V converters, pre-amplifiers, active filters, headphone amplifiers, and line amplifiers.