PG-20-103G-PVW1

Nidec Components
229-PG-20-103G-PVW1
PG-20-103G-PVW1

Mfr.:

Description:
Pressure Sensors - Industrial 0 ~ 1.0 MPa, gauge positive version, one switch voltage output PNP open collector, corrosive gases/liquids, lead, 1.5" mounting base

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,826.46 $1,826.46
$1,818.08 $9,090.40

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
0 MPa to 1 MPa
Gauge
Brand: Nidec Components
Packaging: Bulk
Product Type: Industrial Pressure Sensors
Series: PG-20
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9026204000