PA-758-102R-R1

Nidec Components
229-PA-758-102R-R1
PA-758-102R-R1

Mfr.:

Description:
Pressure Sensors - Industrial -100 ~ 100 kPa, gauge compound version, 4 ~ 20mA output current, corrosive gases/liquids, 0.05% F.S./Celsius thermal error, R 1/8 with M5 female screw pressure port, 1.5m cable lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$257.26 $257.26
$257.22 $1,286.10
$256.43 $2,564.30
$249.31 $6,232.75
$248.32 $12,416.00
100 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
- 100 kPa to 100 kPa
Analog
R 1/8 in M5 Female
24 VDC
Brand: Nidec Components
Diameter: 23.5 mm
IP Rating: IP65
Length: 43.6 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: PA-758
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9026204000
ECCN:
EAR99