CP-22HC-50S

Nidec Components
229-CP-22HC-50S
CP-22HC-50S

Mfr.:

Description:
Motion & Position Sensors - Industrial Angle Sensor, Potentiometer, Linearity ±1%FS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$202.86 $202.86
$171.11 $855.55
$159.04 $1,590.40
$144.38 $3,609.50
$139.31 $6,965.50
$136.15 $13,615.00
250 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Motion & Position Sensors - Industrial
RoHS:  
Angle Sensors
Analog - Voltage
5 VDC
1 %FS
- 40 C
+ 100 C
10 kOhms to 150 kOhms
Contactless Angle Sensor
Angle
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Electrical Travel: 18000 deg
IP Rating: IP54
Mechanical Travel: 360 deg
Mounting Style: Panel Mount
Product Type: Industrial Motion & Position Sensors
Series: CP-22H
Subcategory: Sensors
Tradename: Midori Precisions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.