CFT2-1EC-AW

Nidec Components
229-CFT2-1EC-AW
CFT2-1EC-AW

Mfr.:

Description:
Toggle Switches SPDT, ON-OFF-ON, 3.8mm toggle, straight PC terminals, 0.4VA @ 25V DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.92 $7.92
$6.85 $68.50
$6.35 $127.00
$6.19 $309.50
$5.89 $589.00
$5.49 $1,098.00
$5.31 $2,655.00
$5.09 $5,090.00

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF - ON
Through Hole
PC Pin
28 VDC
Toggle
Unsealed
Gold
CFT2
Tray
Actuator Length: 3.8 mm
Actuator Style: Round
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Power Rating: 0.4 VA
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99