UCV1E331MCL1GS

Nichicon
647-UCV1E331MCL1GS
UCV1E331MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 330uF 25V 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,180

Stock:
14,180 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.35 $1.35
$0.819 $8.19
$0.671 $67.10
$0.564 $282.00
Full Reel (Order in multiples of 900)
$0.543 $488.70
$0.542 $975.60
$0.495 $2,227.50
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
25 VDC
6.3 mm (0.248 in)
7.7 mm (0.303 in)
2000 Hour
Low Impedance Electrolytic Capacitors
20 %
600 mA
- 55 C
+ 105 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip Type, Low Impedance
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532221000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UCV Aluminum Electrolytic Capacitors

Nichicon UCV Aluminum Electrolytic Capacitors are chip-type devices with a low impedance temperature range up to +105°C. These surface-mount capacitors offer a rated voltage range of 25V to 35V and a rated capacitance range of 220μF to 1000μF with ±20% capacitance tolerance at 120Hz, 20°C. Nichicon UCV Aluminum Electrolytic Capacitors are RoHS compliant and ideal for use in home appliances and transportation applications.