UBY1E103MHL

Nichicon
647-UBY1E103MHL
UBY1E103MHL

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25V 10000uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
2,500
Expected 19/12/2025
Factory Lead Time:
45
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$8.59 $8.59
$5.25 $52.50
$4.63 $463.00
$4.27 $2,135.00
$4.07 $4,070.00
$3.96 $9,900.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
10000 uF
25 VDC
18 mm
35.5 mm
7.5 mm
High Temp Electrolytic Capacitors
3000 Hour
20 %
6.28 A
19 mOhms
- 40 C
+ 135 C
Straight
Radial
UBY
AEC-Q200
Bulk
Brand: Nichicon
Capacitance - uF: 10000 uF
Dissipation Factor DF: 0.14
Leakage Current: 30 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Type: Can
Unit Weight: 24.629 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UBY Aluminum Electrolytic Capacitors

Nichicon UBY Aluminum Electrolytic Capacitors (AECs) are ideal for the harsh demands of transportation applications, including automobile control circuits such as electric power steering and direct-injection engine drive. These AECs offer a higher capacitance and higher ripple current than the UBT or UBW series and a temperature range up to 135°C. Nichicon UBY AECs feature a capacitance range of 620μF to 12,000μF, ripple current as high as 7.07A at 125°C /100kHz, and a voltage range of 25V to 50V. Nichicon UBY capacitors feature a smaller footprint and greater efficiency for a variety of control units for the transportation industry.