RS80J331MDNASQJT

Nichicon
647-RS80J331MDNASQJT
RS80J331MDNASQJT

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 330uF 6.3 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,977

Stock:
3,977 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.52 $1.52
$0.603 $6.03
$0.591 $59.10
$0.535 $267.50
$0.517 $517.00
Full Ammo Pack (Order in multiples of 2000)
$0.493 $986.00
$0.436 $1,744.00
$0.416 $4,160.00
$0.411 $9,864.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
6.3 VDC
Radial
8 mm
Aluminum Polymer Capacitors
5000 Hour
20 %
8 mOhms
5 A
- 55 C
+ 105 C
6.3 mm
Can
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.1
Lead Spacing: 2.5 mm
Leakage Current: 519 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: FPCAP
Part # Aliases: FP-6R3RE331M-S8JT??-5K
Unit Weight: 787 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

RE5 FPCAP Aluminum Solid Electrolytic Capacitors

Nichicon RE5 FPCAP Aluminum Solid Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, and long life and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RE5 FPCAP Capacitors include switching power supplies and DC/DC converters, backup power supplies of CPUs, and miniature high-power supplies.

RS8 FPCAP Aluminum Electrolytic Capacitors

Nichicon RS8 FPCAP Aluminum Electrolytic Capacitors offer low ESR and low ESL. Nichicon RS8 FPCAP Capacitors have high ripple current capability, long life, and high reliability. These radial lead capacitors offer a capacitance range up to 1200µF, voltage range from 2.5VDC to 25VDC, and operating temperature range up to +105°C.

FPCAP Functional Polymer Capacitors

Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.