RHT0J821MDN1PH

Nichicon
647-RHT0J821MDN1PH

RHT0J821MDN1PH

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 820 uF 20% 6.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.74 $1.74
$1.21 $12.10
$0.887 $88.70
Full Ammo Pack (Order in multiples of 500)
$0.739 $369.50
$0.689 $689.00
$0.633 $1,582.50
$0.596 $2,980.00
$0.556 $5,560.00
$0.529 $13,225.00

Similar Products

Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
820 uF
6.3 VDC
Radial
12.5 mm
Aluminum Polymer Capacitors
1000 Hour
20 %
12 mOhms
1.74 A
- 55 C
+ 125 C
10 mm
Can
RHT
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Lead Spacing: 5 mm
Leakage Current: 1.033 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors