PLV1J270MCL1

Nichicon
647-PLV1J270MCL1
PLV1J270MCL1

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 27UF 63V 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.20 $1,200.00
$1.15 $2,300.00

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
27 uF
63 VDC
Radial
12 mm
Aluminum Hybrid Polymer Capacitors
3000 Hour
20 %
33 mOhms
2.1 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.12
Lead Spacing: 3.5 mm
Leakage Current: 340 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

PLV Conductive Polymer Capacitors

Nichicon PLV Conductive Polymer Aluminum Electrolytic Capacitors offer a long life and high voltage (up to 100V).  Nichicon PLV Conductive Polymer Aluminum Electrolytic Capacitors are radial lead type capacitors that offer low ESR, high ripple current, and long life of 3000 hours at +105°C. PLV Capacitors feature a capacitance range from 6.8µF to 470µF, a voltage range from 16 to 100V, and an operating temperature range from -55°C to +105°C, and RoHS compliance.