GYC1K560MCW1GS

Nichicon
647-GYC1K560MCW1GS
GYC1K560MCW1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 80V 56uF 20% AEC-Q200 Vibe Resistant

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 766

Stock:
766
Can Dispatch Immediately
On Order:
400
Expected 26/3/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.88 $2.88
$1.88 $18.80
$1.56 $78.00
$1.34 $134.00
Full Reel (Order in multiples of 400)
$1.15 $460.00
$1.00 $800.00
$0.905 $1,810.00
$0.902 $4,329.60

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
56 uF
80 VDC
SMD/SMT
12.5 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
24 mOhms
2.8 A
- 55 C
+ 135 C
10 mm
Molded
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 224 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532220020
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99