NXB0102UNAZ

Nexperia
771-NXB0102UNAZ
NXB0102UNAZ

Mfr.:

Description:
Translation - Voltage Levels AUTOSENSE & APPLICATION SPECIF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 8000   Multiples: 8000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 8000)
$0.314 $2,512.00

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Translation - Voltage Levels
RoHS:  
Translating Transceiver
Bidirectional
100 Mbps
WLCSP-8
5.5 V
1.65 V
7.5 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Brand: Nexperia
Operating Supply Current: 100 mA
Pd - Power Dissipation: 250 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 8000
Subcategory: Logic ICs
Part # Aliases: 935691107336
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
ECCN:
EAR99

Voltage Translators

Nexperia Voltage Translators are a family of 1-, 2-, 4-, and 8-bit dual supply translating transceivers. They feature auto-direction sensing, autosense translation, and are used in push-pull, and open-drain-based applications without additional direction pins.

NXS0102 Translating Transceiver

Nexperia NXS0102 Translating Transceiver is a 2-bit dual supply transceiver with audio sensing that enables bidirectional voltage level translation. This transceiver features two 2-bit input-output ports (An and Bn), one Output Enable input (OE), and two supply pins (VCC(A) and VCC(B)). The NXS0102 transceiver operates at 1.65V to 3.6V VCC(A) and 2.3V to 5.5V VCC(B) wide supply voltage range. This transceiver provides IOFF circuitry for partial-power-down mode operation and features -40°C to 85°C and -40°C to 125°C specified temperature ranges.

NXB0102 Dual Supply Translating Transceiver

Nexperia NXB0102 Dual Supply Translating Transceiver is a 2-bit dual supply translating transceiver with auto direction sensing that enables bidirectional voltage level translation. This transceiver features two 2-bit input-output ports (An and Bn), one Output Enable input (OE), and two supply pins (VCC(A) and VCC(B)). The NXB0102 transceiver operates at 1.2V to 3.6V VCC(A) and 1.65V to 5.5V VCC(B) wide supply voltage range. This transceiver provides IOFF circuitry for partial-power-down mode operation and features -40°C to 85°C and -40°C to 125°C specified temperature ranges.