BAS21QC-QZ

Nexperia
771-BAS21QC-QZ
BAS21QC-QZ

Mfr.:

Description:
Small Signal Switching Diodes RECT 250V .25A SM HV SWTCH

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,699

Stock:
4,699 Can Dispatch Immediately
Quantities greater than 4699 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 4699
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.403 $0.40
$0.257 $2.57
$0.195 $9.75
$0.163 $16.30
$0.152 $152.00
Full Reel (Order in multiples of 5000)
$0.152 $760.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
DFN-1412D-3
250 V
625 mA
250 mA
Single
50 ns
1.25 V
100 nA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Pd - Power Dissipation: 750 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934662724147
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CNHTS:
8541100000
USHTS:
8541100070
TARIC:
8541100000
ECCN:
EAR99