74VHC245PW,118

Nexperia
771-74VHC245PW118
74VHC245PW,118

Mfr.:

Description:
Bus Transceivers 74VHC245PW/SOT360/TSSOP20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103,592

Stock:
103,592 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.542 $0.54
$0.332 $3.32
$0.288 $28.80
$0.265 $53.00
$0.253 $126.50
$0.242 $242.00
Full Reel (Order in multiples of 2500)
$0.218 $545.00
$0.217 $1,085.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bus Transceivers
RoHS:  
74LVCH
7 ns, 9.5 ns, 10.5 ns, 15 ns
TSSOP-20
2 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 500 mW (1/2 W)
Product: CMOS
Product Type: Bus Transceivers
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 935289583118
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99