74LVC2G04GW-Q100H

Nexperia
771-74LVC2G04GWQ100H
74LVC2G04GW-Q100H

Mfr.:

Description:
Inverters SOT363-1 DUAL INVERTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85,840

Stock:
85,840 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.236 $0.24
$0.14 $1.40
$0.139 $6.95
$0.12 $12.00
$0.108 $27.00
$0.103 $51.50
$0.099 $99.00
Full Reel (Order in multiples of 3000)
$0.09 $270.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Inverters
RoHS:  
2 Circuit
LVC
CMOS, TTL
TSSOP-6
5.5 V
1.65 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Product Type: Inverters
Propagation Delay Time: 3.8 ns
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935302657125
Unit Weight: 5.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99