74HCT574D,653

Nexperia
771-74HCT574D-T
74HCT574D,653

Mfr.:

Description:
Flip-Flops SOT163-1 OCTAL DTYPE FLIPFLOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11,829
Expected 1/5/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.626 $0.63
$0.388 $3.88
$0.336 $33.60
$0.311 $62.20
$0.297 $148.50
$0.286 $286.00
Full Reel (Order in multiples of 2000)
$0.274 $548.00
$0.265 $1,060.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
HCT
8 Circuit
Single-Ended
SOIC-20
Single-Ended
Non-Inverting
15 ns
- 6 mA
6 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Input Lines: 10
Number of Output Lines: 8 Line
Product Type: Flip Flops
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Part # Aliases: 933715630653
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99