74HC280D,653

Nexperia
771-HC280D653
74HC280D,653

Mfr.:

Description:
Parity Functions 74HC280D/SOT108/SO14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,080

Stock:
1,080 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.973 $0.97
$0.617 $6.17
$0.541 $54.10
$0.503 $100.60
$0.481 $240.50
$0.474 $474.00
Full Reel (Order in multiples of 2500)
$0.35 $875.00
$0.341 $1,705.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Parity Functions
RoHS:  
1 Circuit
9 bit
HC
SOIC-14
- 7.8 mA
7.8 mA
200 ns, 40 ns, 34 ns
6 V
2 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Product Type: Parity Functions
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Part # Aliases: 933713880653
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
NEXPERIA