74AUP1G157GF,132

Nexperia
771-AUP1G157GF132
74AUP1G157GF,132

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 1.8V 2-INPUT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multiplexers
AUP
2 Input
1 Output
XSON-6
19.1 ns, 11.1 ns, 8.9 ns
800 mV
3.6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Logic Type: Multiplexer
Number of Circuits: 1 Circuit
Pd - Power Dissipation: 250 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Part # Aliases: 935281337132
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99