74AHC245D,118

Nexperia
771-AHC245D118
74AHC245D,118

Mfr.:

Description:
Bus Transceivers 74AHC245D/SOT163/SO20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 827

Stock:
827 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.792 $0.79
$0.499 $4.99
$0.435 $43.50
$0.404 $80.80
$0.386 $193.00
$0.375 $375.00
Full Reel (Order in multiples of 2000)
$0.374 $748.00
$0.346 $1,384.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bus Transceivers
RoHS:  
3-State
AHC
1 Circuit
11.9 ns
SOIC-20
CMOS
CMOS
8 mA
- 8 mA
2 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: CMOS
Product Type: Bus Transceivers
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Part # Aliases: 935262003118
Unit Weight: 266.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

74AHCT245 Bus Transceivers

Nexperia 74AHCT245 Bus Transceivers are high-speed Si-gate CMOS devices with an Output Enable (OE) and send/receive (DIR) for direction control. These 8-bit octal bus transceivers are designed to operate over a VCC range from 4.5V to 5.5V. The Nexperia 74AHCT245 bus transceiver inputs are TTL compatible, which allows the device to translate from 3.3V to 5V. The Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times.