NHD-4.3-480272MF-20 Controller Board

Newhaven Display
763-4.3480272MF20
NHD-4.3-480272MF-20 Controller Board

Mfr.:

Description:
Display Development Tools Digital Cont Brd For TFT

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$57.89 $57.89

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: Display Development Tools
RoHS:  
Evaluation Boards
NHD-4.3-480272MF
3.3 V
FFC
Bulk
Brand: Newhaven Display
Description/Function: TFT controller evaluation board
Dimensions: 105.5 mm x 40 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

NHD-3.5-320240MF & NHD-4.3-480272MF Boards

Newhaven Display NHD-3.5-320240MF & NHD-4.3-480272MF TFT Controller Evaluation Boards are designed for use for testing, evaluating, or in final production with the NHD-3.5-320240MF-A and NHD-4.3-480272MF-A displays. The NHD-3.5-320240MF TFT Controller Eval Boards work with a 3.5" diagonal TFT screen and offer a resolution of 320xRGBx240 pixels. The NHD-4.3-480272MF TFT Controller Eval Boards work with a 4.3" diagonal TFT screen and offer a resolution of 480xRGBx272 pixels. Newhaven Display NHD-3.5-320240MF & NHD-4.3-480272MF TFT Controller Evaluation Boards are each available with a 20-POS, 22-POS, or 34-POS FFC interface (8-bit data) SSD1963 Controller.