P0P-382613

New Age Enclosures
789-P0P-382613
P0P-382613

Mfr.:

Description:
Enclosures for Single Board Computing Raspberry Pi 4 Enclosure 3.8 x 2.6 x 1.3 inch - Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$14.22 $14.22
$12.54 $62.70
$11.52 $115.20
$10.84 $271.00
$10.16 $508.00
$9.48 $948.00
$9.31 $1,862.00

Product Attribute Attribute Value Select Attribute
New Age Enclosures
Product Category: Enclosures for Single Board Computing
Enclosures
P-382613
Brand: New Age Enclosures
For Use With: Raspberry Pi 4
Product Type: Enclosures for Single Board Computers
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923109000
ECCN:
EAR99

Raspberry Pi 4 Enclosures

New Age Enclosures Raspberry Pi 4 Enclosures are specially designed to hold a Raspberry Pi 4 single-board microcomputer. Molded-in openings provide easy accessibility to all connectors and features on the Pi 4 board without any modifications needed. The cases measure 3.8" x 2.6" x 1.3" and are available in a range of colors: semi-translucent green, blue, dark red, or smoke gray; solid black or white; and clear. New Age Enclosures Raspberry Pi 4 Enclosures capture single-board computers with or without screws, and the press-fit design enables the user to reopen the case without having to remove any hardware.