SCMX-TOP

Neutrik
568-SCMX-TOP
SCMX-TOP

Mfr.:

Description:
Circular MIL Spec Tools, Hardware & Accessories Sealing Cover, IP65 and UV resistant - male TOP XLR and etherCON cable connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 520

Stock:
520
Can Dispatch Immediately
On Order:
1,150
Expected 12/3/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.17 $2.17
$2.11 $21.10
$1.96 $196.00
$1.85 $462.50
$1.77 $885.00
$1.71 $1,710.00
$1.64 $4,100.00
$1.56 $7,800.00
$1.53 $15,300.00

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Circular MIL Spec Tools, Hardware & Accessories
RoHS:  
Accessories
Sealing Cover
Accessory
Brand: Neutrik
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
4016991500
JPHTS:
401699020
TARIC:
4016999790
BRHTS:
40169990
ECCN:
EAR99

XLR TOP Heavy Duty Sealed Connectors

NEUTRIK XLR TOP Connectors are a range of heavy-duty sealed connectors that include 3- and 5-pin chassis and cable types. NEUTRIK XLR TOP male and female chassis connectors are made of high-impact UV-resistant materials per UL. The connectors maintain water tightness to IP65 in mated or unmated conditions. The cable connectors feature the same outstanding bushing design as the etherCON TOP cable connectors.