NP2RX-TIMBRE

Neutrik
568-NP2RX-TIMBRE
NP2RX-TIMBRE

Mfr.:

Description:
Phone Connectors 2P Timbre Plug R/A 1/4 Phone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$47.62 $47.62
$47.61 $1,190.25

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Phone Connectors
RoHS:  
REACH - SVHC:
1/4 in
Male
1 Position
Cable
Not Switched
Solder
Gold
50 V
Right Angle
timbrePLUG PX
Brand: Neutrik
Color: Red
Contact Material: Brass
Product Type: Phone Connectors
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Tradename: timbrePLUG
Part # Aliases: NP2RX-TIMBRE-POS
Unit Weight: 50.510 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

1/4" timbrePLUG

NEUTRIK 1/4'' timbrePLUG changes the timbre of an instrument's sound from neutral, clear sound to warm characteristics in 4 steps by turning a knob on the plug. Designed to withstand the rigors of the most demanding live musical performances, the NEUTRIK 1/4'' timbrePLUG features a slim 2-pole right-angle design, chuck-type strain relief, and robust all-metal construction with machined one-piece contacts.