NL4FXX-W-S

Neutrik
568-NL4FXX-W-S
NL4FXX-W-S

Mfr.:

Description:
Loudspeaker Connectors Cable end speakON XX series 4 pole - green - small chuck for cable 6-12 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,181

Stock:
2,181 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.49 $10.49
$9.20 $92.00
$8.63 $863.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Loudspeaker Connectors
RoHS:  
4 Position
Screw
Cable
Straight
Silver
Green
Copper Alloy
Brand: Neutrik
Cable Diameter: 12 mm
Mating Cycles: 5000 Cycle
Product: Cable Connectors
Product Type: Speaker Connectors
Series: speakON XX
Factory Pack Quantity: 50
Subcategory: Audio & Video Connectors
Unit Weight: 46.060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

X Cable Connectors

NEUTRIK X Series Cable Connectors are industry-standard connectors that feature a compact design with a sturdy diecast shell and fiberglass-reinforced hard plastic insert. These connectors use chuck-type strain relief to ensure the secure clamping of all cables. NEUTRIK X Series connectors offer easy assembly with only four pieces and no screws.

speakON® Connectors

NEUTRIK speakON® Loudspeaker Connectors are industry-standard connectors for amplifier/loudspeaker connections. The family of 2-, 4-, and 8-pole cable connectors are designed to operate in loudspeakers' high current, inductive load environments. These connectors comply with the device standard IEC 61984, while glass-reinforced V-0 materials make these connectors fireproof, extremely robust, and dependable. The connectors feature a unique metal locking system, making contact only once fully locked, and the receptacles are versatile and easy to terminate. NEUTRIK speakON Loudspeaker Connectors meet worldwide safety requirements.

speakON FXX Cable Connectors

NEUTRIK speakON FXX Cable Connectors offer a ≤2mΩ contact resistance, 2.8kVAC dielectric strength, and a 37Arms current rating. These connectors feature an easy and reliable twist-lock system and have solid contacts with screw-type terminals, including stranded wire protection. The speakON FXX connectors have an ergonomic design with slip-proof two-component molded housing and improved kink protection by a two-component bushing. NEUTRIK speakON FXX Cable Connectors NL2FXx-W-S connectors mate with 2-pole chassis connectors, as well as 4-pole chassis connectors.

XLR Cable Connectors

NEUTRIK XLR Cable Connectors provide the professional audio industry with simple yet striking concepts in connector features. NEUTRIK XLR Cable Connectors are part of almost every aspect of professional audio such as microphones and lighting systems. These connectors are utilized in almost any piece of sound equipment in the entertainment industry. XLR Cable Connectors blends NEUTRIK's innovation with quality performance.