TJA1081BTS,118

NXP Semiconductors
771-TJA1081BTS,118
TJA1081BTS,118

Mfr.:

Description:
Interface - Specialised FlexRay Node Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,875

Stock:
4,875 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.88 $7.88
$6.03 $60.30
$5.56 $139.00
$5.06 $506.00
$4.81 $1,202.50
$4.75 $2,375.00
$4.74 $4,740.00
Full Reel (Order in multiples of 2000)
$4.09 $8,180.00
$3.78 $15,120.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Specialised
RoHS:  
FlexRay Node Transceiver
5.25 V
4.45 V
47 mA
SMD/SMT
SSOP-16
Brand: NXP Semiconductors
Operating Supply Voltage: 4.45 V to 5.25 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Transceivers
Product Type: Interface - Specialized
Series: TJA1081B
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Part # Aliases: 935294372118
Unit Weight: 141.124 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99